This general purpose inductor features a nominal inductance of 33uH, a maximum operating temperature of 105 degrees Celsius, and a minimum operating temperature of -55 degrees Celsius. It has a maximum rated current of 3.4A and a tolerance of 10%. The inductor is shielded and has a dual ended terminal placement. It is designed for surface mount applications and is suitable for use in power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 33 |
| Rated Current-Max | 3.4 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |