This general purpose inductor features a nominal inductance of 15uH and a maximum rated current of 7.5A. It has a dual-ended terminal placement and is designed for surface mount applications. The inductor operates within a temperature range of -55C to 105C and has a DC resistance of 15. It is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Associated Components STI70-150K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 15 |
| Rated Current-Max | 7.5 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |