This wirewound inductor is a fixed inductor with a powdered iron core and a maximum DC current rating of 9A. It has a typical temperature rise of 40 degrees and a maximum DC resistance of 0.0038 ohms. The inductor is designed for surface mount applications and has a product length of 35.56mm, height of 16.26mm, and product depth of 25.65mm. It operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
Associated Components STI70-4R7K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.0038Ohm |
| Product Length | 35.56mm |
| Height | 16.26mm |
| Product Depth | 25.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |