This shielded wirewound inductor is a surface mount power inductor with a maximum DC current rating of 24A and a maximum DC resistance of 0.0025 ohms. It has a tolerance of 20% and an inductance of 1uH, tested at a frequency of 100K. The inductor operates over a temperature range of -55C to 125C.
Associated Components STS1205-1R0M technical specifications.
| Product Length (mm) | 11.8 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24A |
| Max DC Resistance | 0.0025Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components STS1205-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.