Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 29.2A 0.0015Ohm DCR T/R
Sign in to ask questions about the Associated Components STS1205-R68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components STS1205-R68M technical specifications.
| Product Length (mm) | 11.8 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 29.2A |
| Max DC Resistance | 0.0015Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components STS1205-R68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.