Inductor Power Shielded Wirewound 1uH 20% 100KHz 0.032A 0.0021Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.032A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.05A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0021Ohm |
| Product Length | 13.7mm |
| Height | 7mm |
| Product Depth | 13.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |