This general purpose inductor from Associated Components has a nominal inductance of 2.2uH and a tolerance of 20%. It can handle a maximum current of 22A and is shielded. The inductor is designed for power applications and has a DC resistance of 0.0042. It operates within a temperature range of -55 to 125 degrees Celsius.
Associated Components STS1465-2R2M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 22 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components STS1465-2R2M to view detailed technical specifications.
No datasheet is available for this part.