This shielded wirewound inductor has a nominal inductance of 0.68uH with a tolerance of 20%. It is designed for use at a test frequency of 100KHz and has a maximum DC current rating of 0.035A. The inductor's typical temperature rise is 40°C, and it can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.035A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.06A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0016Ohm |
| Product Length | 13.7mm |
| Height | 7mm |
| Product Depth | 13.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |