Ind Power Shielded 150nH 20% 100KHz 26A T/R
Associated Components STS703-R15M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.