The STS703-R33M is a general purpose inductor with a nominal inductance of 0.33uH and a maximum rated current of 20mA. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is designed for surface mount applications and is suitable for use in power inductor applications.
Associated Components STS703-R33M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0039 |
| Rated Current-Max | 20 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.