The STS703-R68M is a general purpose inductor with a nominal inductance of 0.68uH and a maximum operating temperature of 125 degrees Celsius. It features a dual ended terminal placement and is shielded for reduced electromagnetic interference. This inductor is designed for power inductor applications and has a maximum rated current of 15.5A. The device is a surface mount component with a package type of 3128.
Associated Components STS703-R68M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0055 |
| Rated Current-Max | 15.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.