This general purpose inductor is designed for high current applications with a maximum rated current of 1.5A. It features a nominal inductance of 1000uH and a tolerance of 10%. The inductor is shielded and has a DC resistance of 0.22. It is suitable for use in through-hole applications and has an operating temperature range of -55 to 125 degrees Celsius.
Associated Components T1-1.5A102KV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.