The TS-5A470MH is a toroid inductor with a powdered iron core, featuring an inductance of 47uH and a tolerance of 25%. It has a maximum DC resistance of 0.022 and is designed for through-hole mounting. The inductor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 47uH |
| Tolerance | 25% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Product Length | 38.1mm |
| Product Depth | 21.59mm |
| Height | 38.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |