Inductor Power Toroid 47uH 25% 1KHz Powdered Iron 0.022Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 47uH |
| Tolerance | 25% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Product Length | 38.1mm |
| Product Depth | 21.59mm |
| Height | 38.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |