The TS35-R47K is a general purpose inductor with a nominal inductance of 0.47uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a maximum rated current of 5A. The inductor is shielded and has a DC resistance of 0.017 ohms. It is suitable for use as a power inductor and is part of the TS35 series from Associated Components.
Associated Components TS35-R47K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 5 |
| Test Frequency | 0.001 |
| Manufacturer Series | TS35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.