Ind Power 820nH 10% 1KHz Powdered Iron 4.6A T/R
Associated Components TS35-R82K technical specifications.
| Type | Power |
| Core Material | Powdered Iron |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.6A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.