Ind Power Shielded 22uH 30% 100KHz 410mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.41A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |