The XCB-1206 is a multi-layer ferrite bead with a maximum DC current rating of 0.2 and an impedance of 2.5K. It has a tolerance of 25% and is available in a 1206 case size. The bead is tested at a frequency of 50M and has a maximum DC resistance of 1.5. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 2.5KOhm |
| Case Size | 1206 |
| Test Frequency | 50MHz |
| Max DC Resistance | 1.5Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |