The AMP1012-03 is a 2-output switching power supply with a maximum output current of 10A and a maximum output power of 80W. It has a wide input voltage range of 90 to 264VAC and a high efficiency of 70%. The power supply features a minimum isolation voltage of 4000VAC and a typical hold-up time of 16 minutes at 110VAC. It operates within a temperature range of 0 to 70°C and has a ripple and noise of 0.5%. The power supply is designed for medical applications and has a black adapter color.
Checking distributor stock and pricing after the page loads.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24V |
| Maximum Output Current | 10|2A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@110VACms |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |