The AMP1012-03S is a medical desktop adapter with two outputs, providing 5V and 24V at maximum currents of 10A and 2A, respectively. It delivers a maximum output power of 80W and operates from an input voltage range of 90 to 264V. The adapter features a minimum isolation voltage of 4000VAC and a typical hold-up time of 16 minutes at 110VAC. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Astrodyne AMP1012-03S technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24V |
| Maximum Output Current | 10|2A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@110VACms |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.