The AMP1012-05S is a 2-output switching AC/DC power adapter with a fixed output voltage of 12V and a maximum output current of 7A. It has a maximum output power of 80W and operates within an input voltage range of 90 to 264V. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It meets a minimum isolation voltage of 4000VAC and has a line regulation of 1%. The input connector type is IEC 320-C14 and the output connector type is DIN Male. The adapter is black in color and has a ripple and noise of 0.5%.
Astrodyne AMP1012-05S technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12|-12V |
| Maximum Output Current | 7|1A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@110VACms |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.