The AMP1013-08 is a 3-output AC/DC switching power adapter from Astrodyne. It provides fixed output voltages of 3.3V, 5V, and -12V with maximum output currents of 10A, 3A, and 1A, respectively. The adapter operates within a temperature range of 0°C to 70°C and features a minimum isolation voltage of 4000VAC. It has a high efficiency of 70% and a low ripple and noise of 0.5%. The AMP1013-08 is designed for medical desktop applications and is available in a black color with a DIN male output connector and an IEC 320-C14 input connector.
Checking distributor stock and pricing after the page loads.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3|5|-12V |
| Maximum Output Current | 10|3|1A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@110VACms |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |