The Astrodyne ASD05-48S5 is a DC/DC converter with a commercial extended temperature grade. It operates within a temperature range of -25 to 71 degrees Celsius. The device has a 6/5-pin ROHS compliant package and is suitable for board mount applications. It features a maximum input voltage of 75V and a minimum input voltage of 18V. The converter also offers a maximum load regulation of 0.5%.
Sign in to ask questions about the Astrodyne ASD05-48S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne ASD05-48S5 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6/5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne ASD05-48S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.