The ASD05H-12D12 is a commercial extended DC/DC converter from Astrodyne. It features a 6-pin module package and operates within a temperature range of -25°C to 71°C. The converter accepts input voltages between 9V and 36V and provides 1% load regulation. It has a dual terminal position and measures 25.4mm in width and 50.8mm in length.
Astrodyne ASD05H-12D12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne ASD05H-12D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.