The Astrodyne ASD10-12S12 is a DC/DC converter with a 6-pin module package. It has a maximum input voltage of 36V and a minimum input voltage of 9V. The converter has a maximum load regulation of 0.5%. It is a board mount device with a JEDEC package code of R-XDMA-T6 and a pin count of 6.
Sign in to ask questions about the Astrodyne ASD10-12S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne ASD10-12S12 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne ASD10-12S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.