This DC/DC converter from Astrodyne features a 6-pin module package with 2 outputs and a maximum input voltage range of 75V. The device has a load regulation of 1% and is designed for board mount applications. The converter's operating temperature range is not specified in the provided data.
Astrodyne ASD10-48D12 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne ASD10-48D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.