The ASD10-48S5 DC/DC converter from Astrodyne features 6 terminals and a dual terminal position. It has a JEDEC package code of R-XDMA-T6 and measures 25.4mm in width and 50.8mm in length. The module has 6 pins and 1 function with 1 output. It operates within an input voltage range of 18-75V and has a maximum load regulation of 0.5%. The ASD10-48S5 is a board mount module.
Sign in to ask questions about the Astrodyne ASD10-48S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne ASD10-48S5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne ASD10-48S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.