DC-DC Regulated Power Supply Module, 2 Output, 0.72W, Hybrid, MODULE-24/12
Checking distributor stock and pricing after the page loads.
Astrodyne ASD105-12D12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.