This commercial extended DC/DC converter from Astrodyne features a 24-pin module package and operates within a temperature range of -25 to 71 degrees Celsius. It has a single output and a maximum load regulation of 0.5. The converter has a dual terminal position and a commercial extended temperature grade, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Astrodyne ASD105-12S12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 24/8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.