The ASL-1503 is a commercial DC/DC converter with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has 8 terminals and a single function. The converter is available in an 8-pin package and is suitable for board mount applications. It can handle input voltages between 90V and 264V.
Astrodyne ASL-1503 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.