The BSM400S-24-A1 is a regulated AC/DC power supply from Astrodyne with a single output voltage of 24V and a maximum output current of 10.4A. It has a maximum output power of 400W and an efficiency of 91% typical. The supply operates over a temperature range of -20 to 40 degrees Celsius and features a minimum isolation voltage of 4000VAC. It is designed for medical applications and has a line regulation of 0.5% and load regulation of 1%. The power supply is configured as a fixed output type and does not have a power indicator. It has a pin terminal block input connector and a 24-pin output connector.
Astrodyne BSM400S-24-A1 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4.5A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 24 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne BSM400S-24-A1 to view detailed technical specifications.
No datasheet is available for this part.