DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-24/12
Checking distributor stock and pricing after the page loads.
Astrodyne DR1P5-05D05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T12 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |