The DR1P5-12D12 is a dual output DC/DC converter from Astrodyne with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has 12 terminals and a JEDEC package code of R-XDMA-T12. The device is available in a DIP-24/12 package with a width of 20.3mm and a length of 31.8mm. The converter has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V, with a maximum load regulation of 0.5. It has one function and one output.
Checking distributor stock and pricing after the page loads.
Astrodyne DR1P5-12D12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T12 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |