The DU1P0-05D05 DC/DC converter from Astrodyne features a 7/6-pin SIP package and operates within a temperature range of -25°C to 70°C. It has a single terminal position and a temperature grade of OTHER. The converter has a maximum load regulation of 10% and a pin count of 7/6. It is suitable for use in board mount applications.
Astrodyne DU1P0-05D05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T6 |
| Width | 6.1 |
| Length | 19.6 |
| Pin Count | 7/6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne DU1P0-05D05 to view detailed technical specifications.
No datasheet is available for this part.