The DC/DC converter from Astrodyne has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a single terminal position and a 7/6-pin count. The converter has a width of 6.1mm and a length of 19.6mm. It is rated for an input voltage range of 21.6 to 26.4 volts with a maximum load regulation of 10%.
Astrodyne DU1P0-24S05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T6 |
| Width | 6.1 |
| Length | 19.6 |
| Pin Count | 7/6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.