The DUP75-12D12 DC/DC converter from Astrodyne features a commercial extended temperature grade and a 5-pin SIP package. It operates within a temperature range of -25 to 71 degrees Celsius. The converter has a maximum load regulation of 6 and a single output function. It is designed for board mount applications and is suitable for use in a variety of power supply applications.
Astrodyne DUP75-12D12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 10.2 |
| Length | 19.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne DUP75-12D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.