The EFM-0307/M from Astrodyne is a 6-pin dual output AC/DC power supply module with a maximum input voltage of 264V and a minimum input voltage of 90V. It features a maximum load regulation of 3 and a JEDEC package code of R-XDMA-P6. The module has a width of 60 and a length of 100, and is designed for use in general applications.
Astrodyne EFM-0307/M technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 60 |
| Length | 100 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.