This 9-terminal DC/DC converter module features a dual terminal position and a maximum input voltage of 264V. The module has a maximum load regulation of 3% and is packaged in the R-XDMA-P9 format. It measures 45mm in width and 65mm in length, with a pin count of 9 and a single output function. The module is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 45 |
| Length | 65 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |