The ESMA-0105 DC/DC converter from Astrodyne features a 9-terminal dual configuration with a maximum input voltage of 264V and a minimum input voltage of 90V. It has a maximum load regulation of 3% and is packaged in a module format. The converter is designed for board mount applications and has a JEDEC package code of R-XDMA-P9, with dimensions of 45mm in width and 65mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 45 |
| Length | 65 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |