AC/DC Power Supply Single-OUT 9V 1.66A 15W 9-Pin
Astrodyne ESMC-1522/DRL technical specifications.
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 1.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.