The FDC10-12D12 is a commercial extended DC/DC converter with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 5 terminals and is a dual terminal device. The converter has a JEDEC package code of R-XDMA-P5 and measures 25.4mm in width and 50.8mm in length. It is a commercial extended temperature grade device with a single function and 2 outputs.
Astrodyne FDC10-12D12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC10-12D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.