The FDC10-48S12 DC/DC converter from Astrodyne features a commercial extended temperature range of -25 to 71 degrees Celsius. It has a 5-pin module package with a width of 25.4mm and a length of 50.8mm. The converter operates within an input voltage range of 36 to 72 volts and has a single output. It is designed for board mount applications and has a commercial extended temperature grade.
Astrodyne FDC10-48S12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC10-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.