The FDC20-24S05 DC/DC converter module operates within a temperature range of -40 to 60 degrees Celsius. It has 8/7 pins and a package type of R-XDMA-P7. The module has a single output and a maximum load regulation of 1%. It is a board mount module with a width of 40.6mm and a length of 50.8mm.
Astrodyne FDC20-24S05 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 40.6 |
| Length | 50.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC20-24S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.