The FDC20-48D05 DC/DC converter from Astrodyne operates between -40°C and 60°C. It has 7 terminals and is available in a 40.6mm wide, 50.8mm long module with 8/7 pin count. The converter has a maximum load regulation of 2% and can handle input voltages between 36V and 72V.
Astrodyne FDC20-48D05 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 40.6 |
| Length | 50.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC20-48D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.