The FDC40-12S15 is a DC/DC converter with 10 terminals and a dual output configuration. It has a JEDEC package code of R-XDMA-P10, measuring 66mm in width and 76.2mm in length. The device operates within an input voltage range of 9-18V. It is designed for board mount applications.
Astrodyne FDC40-12S15 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 66 |
| Length | 76.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC40-12S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.