The FDC40-24S33 DC/DC converter from Astrodyne is a board mount device with a 10-terminal dual terminal position. It has a JEDEC package code of R-XDMA-P10 and measures 66mm in width and 76.2mm in length. The converter features a single output and one function. It operates within an input voltage range of 18-36V.
Astrodyne FDC40-24S33 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 66 |
| Length | 76.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC40-24S33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.