The FDC60-24D15 DC/DC converter from Astrodyne features a maximum operating temperature of 70°C and a temperature grade of OTHER. It has 10 terminals and 2 outputs, with a terminal position of DUAL. The converter measures 70mm in width and 100.2mm in length, and is packaged in a JEDEC R-PDMA-P10 format.
Sign in to ask questions about the Astrodyne FDC60-24D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne FDC60-24D15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P10 |
| Width | 70 |
| Length | 100.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC60-24D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.