The Astrodyne FEC15-24D12 is a DC/DC converter with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin module package type and has a width of 25.4mm and a length of 50.8mm. The converter has a pin count of 5 and a number of functions of 1, with 2 outputs. It can handle input voltages between 18 and 36 volts.
Astrodyne FEC15-24D12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.