This DC/DC converter from Astrodyne features a maximum operating temperature of 71C and a minimum operating temperature of -40C. It has a dual terminal position and a JEDEC package code of R-XDMA-P5. The converter measures 25.4mm in width and 50.8mm in length, with a pin count of 5 and a single output. It operates within an input voltage range of 18-36V.
Astrodyne FEC15-24S15 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FEC15-24S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.