The Astrodyne FEC40-24S12 is a board mount DC/DC converter with a 9-pin package and a maximum input voltage of 36V. It has a maximum load regulation of 1% and a 9-pin S-XDMA-P9 package type. The converter is designed for use in applications with input voltages between 18V and 36V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |